TLC32044MJ
vs
TLV320AIC14IDBTR
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
TSSOP
|
Package Description |
DIP, DIP28,.6
|
TSSOP-30
|
Pin Count |
28
|
30
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Filter |
YES
|
YES
|
JESD-30 Code |
R-GDIP-T28
|
R-PDSO-G30
|
Linear Coding |
14-BIT
|
|
Neg Supply Voltage-Nom |
-5 V
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
30
|
Operating Mode |
SYNCHRONOUS/ASYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TSSOP
|
Package Equivalence Code |
DIP28,.6
|
TSSOP30,.25,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.715 mm
|
1.2 mm
|
Supply Current-Max |
40 mA
|
|
Supply Voltage-Nom |
5 V
|
1.8 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
PCM CODEC
|
PROGRAMMABLE CODEC
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
15.24 mm
|
4.4 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
IT ALSO REQUIRES 3.3V ANALOG SUPPLY
|
Analog Input-Max |
|
2 V
|
Input Code |
|
TWOS COMPLEMENT
|
Input Type |
|
SINGLE-ENDED/DIFF
|
JESD-609 Code |
|
e4
|
Length |
|
7.8 mm
|
Moisture Sensitivity Level |
|
2
|
Number of Channels |
|
2
|
Output |
|
VOLTAGE
|
Output Code |
|
TWOS COMPLEMENT
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare TLC32044MJ with alternatives
Compare TLV320AIC14IDBTR with alternatives