TLC32044CFN vs TLV320AIC12CDBTR feature comparison

TLC32044CFN Texas Instruments

Buy Now Datasheet

TLV320AIC12CDBTR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC TSSOP
Package Description QCCJ, LDCC28,.5SQ GREEN, PLASTIC, TSSOP-30
Pin Count 28 30
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Filter YES YES
JESD-30 Code S-PQCC-J28 R-PDSO-G30
Length 11.5062 mm 7.8 mm
Linear Coding 14-BIT
Neg Supply Voltage-Nom -5 V
Number of Functions 1 1
Number of Terminals 28 30
Operating Mode SYNCHRONOUS/ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TSSOP
Package Equivalence Code LDCC28,.5SQ TSSOP30,.25,20
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 1.2 mm
Supply Current-Max 35 mA
Supply Voltage-Nom 5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type PCM CODEC PROGRAMMABLE CODEC
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 11.5062 mm 4.4 mm
Base Number Matches 2 1
Additional Feature IT ALSO REQUIRES 3.3V ANALOG SUPPLY
Analog Input-Max 2 V
Input Code TWOS COMPLEMENT
Input Type SINGLE-ENDED/DIFF
JESD-609 Code e4
Moisture Sensitivity Level 2
Number of Channels 4
Output VOLTAGE
Output Code TWOS COMPLEMENT
Terminal Finish NICKEL PALLADIUM GOLD

Compare TLC32044CFN with alternatives

Compare TLV320AIC12CDBTR with alternatives