TLC32040CFNR vs TLV320AIC14IDBTRG4 feature comparison

TLC32040CFNR Texas Instruments

Buy Now Datasheet

TLV320AIC14IDBTRG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCJ, TSSOP, TSSOP30,.25,20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Filter YES YES
JESD-30 Code S-PQCC-J28 R-PDSO-G30
Length 11.5062 mm 7.8 mm
Neg Supply Voltage-Nom -5 V
Number of Functions 1 1
Number of Terminals 28 30
Operating Mode SYNCHRONOUS/ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TSSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 1.2 mm
Supply Current-Max 35 mA
Supply Voltage-Nom 5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type PCM CODEC PROGRAMMABLE CODEC
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD DUAL
Width 11.5062 mm 4.4 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TSSOP
Pin Count 30
Additional Feature IT ALSO REQUIRES 3.3V ANALOG SUPPLY
Analog Input-Max 2 V
Input Code TWOS COMPLEMENT
Input Type SINGLE-ENDED/DIFF
JESD-609 Code e4
Moisture Sensitivity Level 2
Number of Channels 2
Output VOLTAGE
Output Code TWOS COMPLEMENT
Package Equivalence Code TSSOP30,.25,20
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare TLC32040CFNR with alternatives

Compare TLV320AIC14IDBTRG4 with alternatives