TLC27M4AIDG4
vs
TLC27L4IDR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP14,.25
GREEN, SOIC-14
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.002 µA
0.002 µA
Common-mode Reject Ratio-Min
65 dB
65 dB
Common-mode Reject Ratio-Nom
91 dB
94 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
6500 µV
10000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
8.65 mm
8.65 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
YES
YES
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
0.43 V/us
0.03 V/us
Supply Current-Max
1.8 mA
0.172 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
5 V
10 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Unity Gain BW-Nom
525
85
Voltage Gain-Min
25000
50000
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Date Of Intro
1989-03-01
Samacsys Manufacturer
Texas Instruments
Bias Current-Max (IIB) @25C
0.00006 µA
Power
NO
Programmable Power
NO
Slew Rate-Min
0.02 V/us
Wideband
NO
Compare TLC27M4AIDG4 with alternatives
Compare TLC27L4IDR with alternatives