TLC27M2BIPE4 vs TLC27M2BIP feature comparison

TLC27M2BIPE4 Rochester Electronics LLC

Buy Now Datasheet

TLC27M2BIP Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Package Description DIP, ROHS COMPLIANT, PLASTIC, DIP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.002 µA 0.002 µA
Common-mode Reject Ratio-Nom 91 dB 91 dB
Input Offset Voltage-Max 3500 µV 3500 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.59 mm 9.59 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 0.43 V/us 0.43 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 525 525
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 8
JESD-609 Code e4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TLC27M2BIP with alternatives