TLC27L2ACP
vs
LMC6042IN/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
PLASTIC, DIP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0006 µA
Common-mode Reject Ratio-Nom
95 dB
75 dB
Input Offset Voltage-Max
6500 µV
6000 µV
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e4
e3
Length
9.81 mm
9.8171 mm
Moisture Sensitivity Level
NOT APPLICABLE
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Nom
0.04 V/us
0.02 V/us
Supply Voltage Limit-Max
18 V
16 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Unity Gain BW-Nom
100
100
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
62 dB
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Package Equivalence Code
DIP8,.3
Packing Method
RAIL
Qualification Status
Not Qualified
Slew Rate-Min
0.01 V/us
Supply Current-Max
65 mA
Voltage Gain-Min
50000
Compare TLC27L2ACP with alternatives
Compare LMC6042IN/NOPB with alternatives