TLC274CDG4 vs MAX412BCSA feature comparison

TLC274CDG4 Rochester Electronics LLC

Buy Now Datasheet

MAX412BCSA Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, MS-012AB, SOIC-14 SOIC-8
Pin Count 14 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00006 µA 0.2 µA
Common-mode Reject Ratio-Nom 80 dB 121 dB
Input Offset Voltage-Max 12000 µV 350 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G8
JESD-609 Code e4 e0
Length 8.65 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 3.6 V/us 4.5 V/us
Supply Voltage Limit-Max 18 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Unity Gain BW-Nom 1700 28000
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -5 V
Qualification Status COMMERCIAL

Compare TLC274CDG4 with alternatives

Compare MAX412BCSA with alternatives