TLC274CDB vs MC34082P feature comparison

TLC274CDB Rochester Electronics LLC

Buy Now Datasheet

MC34082P Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code SSOP DIP
Package Description GREEN, PLASTIC, SSOP-14 DIP,
Pin Count 14 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00006 µA 0.004 µA
Common-mode Reject Ratio-Nom 80 dB 90 dB
Input Offset Voltage-Max 12000 µV 5000 µV
JESD-30 Code R-PDSO-G14 R-PDIP-T8
JESD-609 Code e4 e0
Length 6.2 mm 9.78 mm
Moisture Sensitivity Level 1
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2 mm 4.45 mm
Slew Rate-Nom 2.9 V/us 25 V/us
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES NO
Technology CMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1700 8000
Width 5.3 mm 7.62 mm
Base Number Matches 2 4
ECCN Code EAR99
HTS Code 8542.33.00.01
Common-mode Reject Ratio-Min 70 dB
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Qualification Status Not Qualified
Slew Rate-Min 20 V/us
Supply Current-Max 7.5 mA
Voltage Gain-Min 15000

Compare TLC274CDB with alternatives

Compare MC34082P with alternatives