TLC274BIN vs TLC274IJ feature comparison

TLC274BIN Rochester Electronics LLC

Buy Now Datasheet

TLC274IJ Texas Instruments

Buy Now Datasheet
Yes
Yes No
Active Obsolete
ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
DIP DIP
ROHS COMPLIANT, PLASTIC, DIP-14 DIP, DIP14,.3
14 14
unknown not_compliant
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
0.00006 µA 0.002 µA
80 dB 85 dB
3500 µV 13000 µV
R-PDIP-T14 R-GDIP-T14
e4
19.305 mm 19.56 mm
NOT APPLICABLE
4 4
14 14
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
NOT SPECIFIED NOT SPECIFIED
5.08 mm 5.08 mm
2.9 V/us
18 V 18 V
5 V 10 V
NO NO
CMOS CMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
1700 2200
7.62 mm 7.62 mm
2 1
EAR99
8542.33.00.01
VOLTAGE-FEEDBACK
YES
YES
NO
DIP14,.3
Not Qualified
10 mA
7000

Compare TLC274BIN with alternatives

Compare TLC274IJ with alternatives