TLC272BCDR
vs
TS27M2BCDT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00006 µA
0.00015 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
80 dB
80 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.00006 µA
Input Offset Voltage-Max
2000 µV
3000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
4.9 mm
4.9 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
YES
Moisture Sensitivity Level
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Min
2.5 V/us
Slew Rate-Nom
3.6 V/us
0.6 V/us
Supply Current-Max
3.2 mA
0.25 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
5 V
10 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
2000
1000
Voltage Gain-Min
10000
20000
Wideband
NO
NO
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Compare TLC272BCDR with alternatives
Compare TS27M2BCDT with alternatives