TLC271AIP
vs
TLV271CDRG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SOIC
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00006 µA
0.00006 µA
Bias Current-Max (IIB) @25C
0.00006 µA
0.00006 µA
Common-mode Reject Ratio-Min
65 dB
55 dB
Common-mode Reject Ratio-Nom
80 dB
85 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.00006 µA
Input Offset Voltage-Max
5000 µV
7000 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
9.81 mm
4.9 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
NO
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Packing Method
TUBE
TAPE AND REEL
Power
NO
NO
Programmable Power
YES
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.75 mm
Slew Rate-Nom
3.6 V/us
2.6 V/us
Supply Current-Max
1.6 mA
1 mA
Supply Voltage Limit-Max
18 V
8 V
Supply Voltage-Nom (Vsup)
5 V
2.7 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
2000
3000
Voltage Gain-Min
10000
76000
Wideband
NO
NO
Width
7.62 mm
3.9 mm
Base Number Matches
2
1
Peak Reflow Temperature (Cel)
260
Slew Rate-Min
1 V/us
Time@Peak Reflow Temperature-Max (s)
30
Compare TLC271AIP with alternatives
Compare TLV271CDRG4 with alternatives