TLC2654M-14DR vs TLC2652IN feature comparison

TLC2654M-14DR Texas Instruments

Buy Now Datasheet

TLC2652IN Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC DIP
Package Description SOP, SOP14,.25 PLASTIC, MS-001AA, DIP-14
Pin Count 14 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB
Average Bias Current-Max (IIB) 0.0005 µA 0.00015 µA
Bias Current-Max (IIB) @25C 0.0005 µA
Common-mode Reject Ratio-Min 105 dB
Common-mode Reject Ratio-Nom 125 dB 140 dB
Frequency Compensation YES
Input Offset Voltage-Max 50 µV 4.95 µV
JESD-30 Code R-PDSO-G14 R-PDIP-T14
Length 8.65 mm 19.305 mm
Low-Bias YES
Low-Offset YES
Micropower NO
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Min 1.1 V/us
Slew Rate-Nom 2 V/us 2.8 V/us
Supply Current-Max 2.2 mA
Supply Voltage Limit-Max 8 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1900 1900
Voltage Gain-Min 1000000
Wideband NO
Width 3.9 mm 7.62 mm
Base Number Matches 1 2
Neg Supply Voltage Limit-Max -8 V

Compare TLC2654M-14DR with alternatives

Compare TLC2652IN with alternatives