TLC2551CDGKG4 vs TLV1572IDR feature comparison

TLC2551CDGKG4 Texas Instruments

Buy Now Datasheet

TLV1572IDR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MSOP SOIC
Package Description TSSOP, TSSOP8,.19 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 5.5 V 5.5 V
Analog Input Voltage-Min
Conversion Time-Max 2.77 µs 0.8 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 3 mm 4.9 mm
Linearity Error-Max (EL) 0.0244% 0.0977%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 12 10
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.36 MHz 1.25 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Supply Current-Max 8.5 mA
Supply Voltage-Min 2.7 V

Compare TLC2551CDGKG4 with alternatives

Compare TLV1572IDR with alternatives