TLC2272IP
vs
TLV2252AIP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0008 µA
0.001 µA
Common-mode Reject Ratio-Nom
80 dB
77 dB
Input Offset Voltage-Max
3000 µV
1000 µV
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e4
e4
Length
9.59 mm
9.59 mm
Moisture Sensitivity Level
NOT APPLICABLE
NOT APPLICABLE
Neg Supply Voltage Limit-Max
-8 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Nom
3.6 V/us
0.1 V/us
Supply Voltage Limit-Max
8 V
16 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Unity Gain BW-Nom
2250
187
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Compare TLC2272IP with alternatives
Compare TLV2252AIP with alternatives