TLC2272CPWG4 vs TLC2272CPWRG4 feature comparison

TLC2272CPWG4 Texas Instruments

Buy Now Datasheet

TLC2272CPWRG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description TSSOP, TSSOP8,.25 TSSOP, TSSOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA 0.0001 µA
Bias Current-Max (IIB) @25C 0.00006 µA 0.00006 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.4 mm 4.4 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -8 V -8 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.25 TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Slew Rate-Min 1.7 V/us 1.7 V/us
Slew Rate-Nom 3.6 V/us 3.6 V/us
Supply Current-Max 3 mA 3 mA
Supply Voltage Limit-Max 8 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 2250 2250
Voltage Gain-Min 15000 15000
Wideband NO NO
Width 3 mm 3 mm
Base Number Matches 1 1

Compare TLC2272CPWG4 with alternatives

Compare TLC2272CPWRG4 with alternatives