TLC2272AMDG4
vs
V62/03618-01XA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
SOP,
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Date Of Intro
1989-03-01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0008 µA
0.0008 µA
Bias Current-Max (IIB) @25C
0.00006 µA
0.00006 µA
Common-mode Reject Ratio-Min
70 dB
70 dB
Common-mode Reject Ratio-Nom
75 dB
80 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.00006 µA
3000 µA
Input Offset Voltage-Max
950 µV
1500 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
4.9 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-8 V
-8 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Min
1.7 V/us
1.7 V/us
Slew Rate-Nom
3.6 V/us
3.6 V/us
Supply Current-Max
3 mA
3 mA
Supply Voltage Limit-Max
8 V
8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
2180
2250
Voltage Gain-Min
10000
10000
Wideband
NO
NO
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Compare TLC2272AMDG4 with alternatives
Compare V62/03618-01XA with alternatives