TLC2252AQDREP vs TLC2252AQDRQ1 feature comparison

TLC2252AQDREP Texas Instruments

Buy Now Datasheet

TLC2252AQDRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8 SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.001 µA 0.001 µA
Bias Current-Max (IIB) @25C 0.00006 µA 0.00006 µA
Common-mode Reject Ratio-Min 70 dB 70 dB
Common-mode Reject Ratio-Nom 83 dB 83 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 1000 µA 0.00006 µA
Input Offset Voltage-Max 850 µV 850 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 4.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -8 V -8 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 0.05 V/us 0.05 V/us
Slew Rate-Nom 0.12 V/us 0.12 V/us
Supply Current-Max 0.125 mA 0.125 mA
Supply Voltage Limit-Max 8 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 200 200
Voltage Gain-Min 10000 10000
Wideband NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Screening Level AEC-Q100

Compare TLC2252AQDREP with alternatives

Compare TLC2252AQDRQ1 with alternatives