TLC1549IPE4 vs TLC549IDRG4 feature comparison

TLC1549IPE4 Texas Instruments

Buy Now Datasheet

TLC549IDRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 SOP,
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 5.5 V 6 V
Analog Input Voltage-Min
Conversion Time-Max 21 µs 17 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e4 e4
Length 9.59 mm 4.9 mm
Linearity Error-Max (EL) 0.0977% 0.1953%
Number of Analog In Channels 1 1
Number of Bits 10 8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.038 MHz 0.04 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 5.08 mm 1.75 mm
Supply Current-Max 2.5 mA
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare TLC1549IPE4 with alternatives

Compare TLC549IDRG4 with alternatives