TLC085AIDR vs TLC085IDRG4 feature comparison

TLC085AIDR Texas Instruments

Buy Now Datasheet

TLC085IDRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, MS-012AC, SOIC-16 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Date Of Intro 1999-06-01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0007 µA 0.0007 µA
Bias Current-Max (IIB) @25C 0.00005 µA 0.00005 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 110 dB 110 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.00005 µA
Input Offset Voltage-Max 1400 µV 3000 µV
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm 9.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TAPE AND REEL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 9.5 V/us 9.5 V/us
Slew Rate-Nom 16 V/us 16 V/us
Supply Current-Max 10 mA 14 mA
Supply Voltage Limit-Max 17 V 17 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIMOS BIMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 10000 10000
Voltage Gain-Min 100000 100000
Wideband NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)

Compare TLC085AIDR with alternatives

Compare TLC085IDRG4 with alternatives