TLC0838CPWRG4 vs MAX1112CAP+ feature comparison

TLC0838CPWRG4 Texas Instruments

Buy Now Datasheet

MAX1112CAP+ Analog Devices Inc

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
TEXAS INSTRUMENTS INC ANALOG DEVICES INC
TSSOP 20-SSOP-5.3_MM
TSSOP, TSSOP20,.25 ROHS COMPLIANT, SSOP-20
20 20
compliant compliant
EAR99
8542.39.00.01
5.5 V 2.048 V
-2.048 V
32 µs 55 µs
ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
R-PDSO-G20 R-PDSO-G20
e4 e3
6.5 mm 7.2 mm
0.3906% 0.1953%
1 1
8 8
8 8
1 1
20 20
70 °C 70 °C
BINARY BINARY, 2'S COMPLEMENT BINARY
SERIAL SERIAL
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP SSOP
TSSOP20,.25 SSOP20,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
260 260
Not Qualified Not Qualified
0.031 MHz 0.05 MHz
SAMPLE TRACK
1.2 mm 1.99 mm
1.25 mA
4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
NICKEL PALLADIUM GOLD Matte Tin (Sn)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
4.4 mm 5.29 mm
1 2
20-SSOP-5.3_MM
1997-06-07
Analog Devices

Compare TLC0838CPWRG4 with alternatives

Compare MAX1112CAP+ with alternatives