TLC0820ACFNG3 vs TLC0820BCFN feature comparison

TLC0820ACFNG3 Texas Instruments

Buy Now Datasheet

TLC0820BCFN Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC
Package Description QCCJ, LDCC20,.4SQ QCCJ, LDCC20,.4SQ
Pin Count 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 8.1 V 10.2 V
Analog Input Voltage-Min -0.1 V -0.2 V
Conversion Time-Max 2.5 µs 2.5 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e3
Length 8.965 mm 8.9662 mm
Linearity Error-Max (EL) 0.3906% 0.195%
Moisture Sensitivity Level 1
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 8.965 mm 8.9662 mm
Base Number Matches 1 1
Sample Rate 0.625 MHz
Supply Current-Max 13 mA

Compare TLC0820ACFNG3 with alternatives

Compare TLC0820BCFN with alternatives