TLC075IDR
vs
TLC075AIDRG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
GREEN, PLASTIC, MS-012AC, SOIC-16
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0007 µA
0.0007 µA
Bias Current-Max (IIB) @25C
0.00005 µA
0.00005 µA
Common-mode Reject Ratio-Nom
95 dB
95 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
3000 µV
2000 µV
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
9.9 mm
9.9 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
NO
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TAPE AND REEL
TAPE AND REEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Min
9.5 V/us
9.5 V/us
Slew Rate-Nom
16 V/us
16 V/us
Supply Current-Max
14 mA
14 mA
Supply Voltage Limit-Max
17 V
17 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIMOS
BIMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Unity Gain BW-Nom
10000
10000
Voltage Gain-Min
100000
100000
Wideband
NO
NO
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
JESD-609 Code
e4
Moisture Sensitivity Level
1
Terminal Finish
NICKEL PALLADIUM GOLD
Compare TLC075IDR with alternatives
Compare TLC075AIDRG4 with alternatives