TLC071IDGN
vs
TLC071IDGNR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
MSOP
Package Description
GREEN, PLASTIC, MSOP-8
GREEN, PLASTIC, MSOP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0007 µA
0.0007 µA
Common-mode Reject Ratio-Nom
95 dB
95 dB
Input Offset Voltage-Max
3000 µV
1900 µV
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e4
e4
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HTSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.07 mm
1.07 mm
Slew Rate-Nom
16 V/us
16 V/us
Supply Voltage Limit-Max
17 V
17 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIMOS
BIMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Unity Gain BW-Nom
10000
10000
Width
3 mm
3 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00005 µA
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Package Equivalence Code
TSSOP8,.19
Packing Method
TR
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Slew Rate-Min
9.5 V/us
Supply Current-Max
2.5 mA
Voltage Gain-Min
100000
Wideband
NO
Compare TLC071IDGN with alternatives
Compare TLC071IDGNR with alternatives