TLA1E330 vs HTX1E330 feature comparison

TLA1E330 Samsung Semiconductor

Buy Now Datasheet

HTX1E330 Samsung Electro-Mechanics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG ELECTRO-MECHANICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.00825 mA 0.00825 mA
Manufacturer Series TLA HT
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 190 mA 240 mA
Surface Mount NO NO
Tan Delta 0.14 0.08
Terminal Shape WIRE WIRE
Base Number Matches 2 2
ESR 4019 mΩ

Compare TLA1E330 with alternatives

Compare HTX1E330 with alternatives