TLA-3M103-T
vs
E5001T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO; COMMON MODE CHOKE AVAILABLE
|
|
Application |
LAN; 10 BASE-T
|
10 BASE-T
|
Height |
5.95 mm
|
5.84 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
25.7 mm
|
28.58 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TAPE & REEL
|
TAPE & REEL
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1CT; 1CT:1CT
|
1CT:2CT
|
Width |
9.5 mm
|
12.19 mm
|
Base Number Matches |
1
|
1
|
Primary Inductance |
|
200 µH
|
|
|
|
Compare TLA-3M103-T with alternatives
Compare E5001T with alternatives