TL974IPW
vs
NJM12902D1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NEW JAPAN RADIO CO LTD
Part Package Code
TSSOP
DIP
Package Description
TSSOP-14
DIP-14
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
New Japan Radio
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
1 µA
0.15 µA
Bias Current-Max (IIB) @25C
0.75 µA
0.15 µA
Common-mode Reject Ratio-Min
60 dB
Common-mode Reject Ratio-Nom
85 dB
85 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.15 µA
Input Offset Voltage-Max
4000 µV
5000 µV
JESD-30 Code
R-PDSO-G14
R-PDIP-T14
JESD-609 Code
e4
e6
Length
5 mm
19 mm
Low-Bias
NO
NO
Low-Offset
NO
NO
Micropower
NO
YES
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-2.5 V
-2.5 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP14,.25
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
4.7 mm
Slew Rate-Min
3.5 V/us
Slew Rate-Nom
5 V/us
0.7 V/us
Supply Current-Max
11.2 mA
2 mA
Supply Voltage Limit-Max
15 V
15 V
Supply Voltage-Nom (Vsup)
2.5 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN BISMUTH
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
12000
1500
Voltage Gain-Min
3160
Wideband
NO
NO
Width
4.4 mm
7.62 mm
Base Number Matches
1
1
Compare TL974IPW with alternatives
Compare NJM12902D1 with alternatives