TL8849F vs TDA9183P feature comparison

TL8849F Toshiba America Electronic Components

Buy Now Datasheet

TDA9183P NXP Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP NXP SEMICONDUCTORS
Part Package Code SOIC DIP
Package Description SOP, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type Y/C SEPARATOR IC Y/C SEPARATOR IC
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e0 e4
Length 10.3 mm 19.05 mm
Number of Functions 1 1
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 4.2 mm
Supply Voltage-Max (Vsup) 5 V 5.5 V
Supply Voltage-Min (Vsup) 5 V 4.5 V
Surface Mount YES NO
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.62 mm
Base Number Matches 1 2
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Temperature Grade OTHER

Compare TL8849F with alternatives

Compare TDA9183P with alternatives