TL7702BCPE4
vs
BQ24311DSGR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP8,.3
|
WSON-8
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
VOLTAGE SUPERVISOR/RESET IC
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code |
R-PDIP-T8
|
S-PDSO-N8
|
JESD-609 Code |
e4
|
e4
|
Length |
9.81 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
HVSON
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.08 mm
|
0.8 mm
|
Supply Current-Max (Isup) |
3.5 mA
|
0.5 mA
|
Supply Voltage-Max (Vsup) |
18 V
|
30 V
|
Supply Voltage-Min (Vsup) |
3.6 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Threshold Voltage-Nom |
+2.53V
|
+2.7V
|
Width |
7.62 mm
|
2 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
Battery over-voltage protection(Min/Max)(V) : 4.35 and 4.35
|
Input Voltage-Max |
|
30 V
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare TL7702BCPE4 with alternatives
Compare BQ24311DSGR with alternatives