TL7702AIP1 vs TL7702BQP feature comparison

TL7702AIP1 Texas Instruments

Buy Now Datasheet

TL7702BQP Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP8,.3 ZIP,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO YES
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP ZIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade OTHER AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.53V
Base Number Matches 1 2
Additional Feature POWER-ON RESET GENERATOR
Analog IC - Other Type VOLTAGE SUPERVISOR
Length 9.81 mm
Number of Channels 1
Number of Functions 1
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3.6 V
Supply Voltage-Nom (Vsup) 5 V
Width 7.62 mm

Compare TL7702AIP1 with alternatives