TL760M33QKVURQ1
vs
LD1085DT33R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Part Package Code
TO-252
TO-252
Package Description
TO-252, 3 PIN
, SMSIP3H,.38,90TB
Pin Count
4
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
STMicroelectronics
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.5 V
1.5 V
Dropout Voltage1-Nom
0.5 V
1.3 V
Input Voltage Absolute-Max
45 V
30 V
Input Voltage-Max
26 V
30 V
Input Voltage-Min
3.8 V
4.9 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G2
JESD-609 Code
e3
Length
6.6 mm
6.5 mm
Line Regulation-Max
0.025%
0.006%
Load Regulation-Max
0.03%
0.02%
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.5 A
3 A
Output Voltage1-Max
3.4 V
3.366 V
Output Voltage1-Min
3.2 V
3.234 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
SOP
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
2.52 mm
2.63 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.29 mm
2.28 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Voltage Tolerance-Max
3%
2%
Width
6.095 mm
6.1 mm
Base Number Matches
1
1
Compare TL760M33QKVURQ1 with alternatives
Compare LD1085DT33R with alternatives