TL760M18QKTTRQ1
vs
FAN1117AT18
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
D2PAK
SFM
Package Description
TO-263, SMSIP3H,.55TB
PLASTIC, TO-220, 3 PIN
Pin Count
4
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.5 V
1.2 V
Dropout Voltage1-Nom
1.2 V
1.1 V
Input Voltage Absolute-Max
45 V
18 V
Input Voltage-Max
26 V
12 V
Input Voltage-Min
3 V
3.3 V
JESD-30 Code
R-PSSO-G3
R-PSFM-T3
Length
10.16 mm
Line Regulation-Max
0.025%
0.0036%
Load Regulation-Max
0.017%
0.009%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
1 A
Output Voltage1-Max
1.854 V
1.836 V
Output Voltage1-Min
1.746 V
1.764 V
Output Voltage1-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
SFM
Package Equivalence Code
SMSIP3H,.55TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
5.08 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
3%
2%
Width
9.015 mm
Base Number Matches
1
1
Compare TL760M18QKTTRQ1 with alternatives
Compare FAN1117AT18 with alternatives