TL750L10CLPRE3 vs TL750L10CDR feature comparison

TL750L10CLPRE3 Texas Instruments

Buy Now Datasheet

TL750L10CDR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TO-92 SOIC
Package Description TO-92, SIP3,.1,50 SOIC-8
Pin Count 3 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.6 V 0.6 V
Input Voltage Absolute-Max 26 V 26 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 11 V 6 V
JESD-30 Code O-PBCY-W3 R-PDSO-G8
JESD-609 Code e3 e4
Line Regulation-Max 0.06% 0.06%
Load Regulation-Max 0.1% 0.1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 10.5 V 10.5 V
Output Voltage1-Min 9.5 V 9.5 V
Output Voltage1-Nom 10 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 SOP
Package Equivalence Code SIP3,.1,50 SOP8,.25
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form WIRE GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM DUAL
Voltage Tolerance-Max 5% 5%
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Length 4.9 mm
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare TL750L10CLPRE3 with alternatives

Compare TL750L10CDR with alternatives