TL750L10CKC vs MCP1804T-A002I/OT feature comparison

TL750L10CKC Texas Instruments

Buy Now Datasheet

MCP1804T-A002I/OT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Part Package Code SFM SOT-23
Package Description PLASTIC, TO-220, 3 PIN
Pin Count 3 5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.95 V
Dropout Voltage1-Nom 0.6 V 0.7 V
Input Voltage Absolute-Max 26 V 30 V
Input Voltage-Max 26 V 28 V
Input Voltage-Min 11 V 12 V
JESD-30 Code R-PSFM-T3 R-PDSO-G5
Line Regulation-Max 0.06% 0.48%
Load Regulation-Max 0.1% 0.175%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 10.5 V 10.2 V
Output Voltage1-Min 9.5 V 9.8 V
Output Voltage1-Nom 10 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 LSSOP
Package Equivalence Code SIP3,.1TB TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR CMOS
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.95 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 5% 2%
Base Number Matches 1 1
Factory Lead Time 16 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Screening Level TS 16949
Seated Height-Max 1.45 mm
Terminal Finish MATTE TIN
Width 1.55 mm

Compare TL750L10CKC with alternatives

Compare MCP1804T-A002I/OT with alternatives