TL750L05CDG4 vs TPS70950DRVR feature comparison

TL750L05CDG4 Texas Instruments

Buy Now Datasheet

TPS70950DRVR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-8 SON-6
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 1.2 V
Dropout Voltage1-Nom 0.6 V 0.3 V
Input Voltage Absolute-Max 26 V
Input Voltage-Max 26 V 30 V
Input Voltage-Min 6 V 2.7 V
JESD-30 Code R-PDSO-G8 S-PDSO-N6
JESD-609 Code e4 e4
Length 4.9 mm 2 mm
Line Regulation-Max 0.03%
Load Regulation-Max 0.05%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 5.25 V 5.05 V
Output Voltage1-Min 4.75 V 4.95 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 0.8 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 5% 2%
Width 3.9 mm 2 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments

Compare TL750L05CDG4 with alternatives

Compare TPS70950DRVR with alternatives