TL720M05QKVURQ1 vs IMP37-33JCM/T feature comparison

TL720M05QKVURQ1 Texas Instruments

Buy Now Datasheet

IMP37-33JCM/T Imp Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC IMP INC
Part Package Code TO-252 D2PAK
Package Description TO-252, 3/2 PIN TO-263, SMSIP3H,.55TB
Pin Count 4 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.5 V 0.95 V
Dropout Voltage1-Nom 0.25 V
Input Voltage Absolute-Max 45 V 7 V
Input Voltage-Max 42 V 5.5 V
Input Voltage-Min 5.5 V 4.75 V
JESD-30 Code R-PSSO-G2 R-PSSO-G3
JESD-609 Code e3
Length 6.525 mm 9.959 mm
Line Regulation-Max 0.015% 0.019%
Load Regulation-Max 0.03% 0.03%
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.45 A 0.8 A
Output Voltage1-Max 5.1 V 3.365 V
Output Voltage1-Min 4.9 V 3.235 V
Output Voltage1-Nom 5 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-263
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 2.65 mm 4.821 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.29 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 2%
Width 6.095 mm 9.144 mm
Base Number Matches 1 1

Compare TL720M05QKVURQ1 with alternatives

Compare IMP37-33JCM/T with alternatives