TL6110CF160QP vs TL3301TF160RJ feature comparison

TL6110CF160QP E-Switch Inc

Buy Now Datasheet

TL3301TF160RJ E-Switch Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC E-SWITCH INC
Reach Compliance Code compliant compliant
Samacsys Description TACT, 50mA, 12VDC SPST-NO, Off-(On) Through Hole, Right Angle
Samacsys Manufacturer E-Switch
Samacsys Modified On 2024-10-21 16:31:42
Category CO2 Kg 4.9 4.9
Compliance Temperature Grade Industrial: -40C to +85C Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2015-12-17 2018-01-15
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10 CMRT V4.10
Actuator Travel 0.5 mm 0.25 mm
Body Breadth 8 mm 6 mm
Body Height 5.8 mm 3.6 mm
Body Length or Diameter 8.3 mm 6 mm
Center Contact Plating SILVER GOLD
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@50VDC
Contact Resistance 0.1 mΩ 0.02 mΩ
Contact Voltage(DC)-Max 12 V 50 V
Dielectric Withstand Volts 250VAC V 1000VRMS V
Electrical Life 50000 Cycle(s)
End Contact Plating SILVER GOLD
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.06 N 2.1 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
PCB Hole Count 4
Packing Method TUBE TAPE AND REEL
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER Silver (Ag)
Terminal Length 0.139 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.50.90.40
Center Contact Material PHOSPHOR BRONZE
End Contact Material PHOSPHOR BRONZE
Terminal Material BRASS

Compare TL6110CF160QP with alternatives

Compare TL3301TF160RJ with alternatives