TL6110BF500QP vs TL3301CF260QG feature comparison

TL6110BF500QP E-Switch Inc

Buy Now Datasheet

TL3301CF260QG AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC XILINX INC
Reach Compliance Code compliant unknown
Samacsys Description TACT, 50mA, 12VDC SPST-NO, Off-(On) Through Hole, Right Angle
Samacsys Manufacturer E-Switch
Samacsys Modified On 2024-10-21 16:31:42
Category CO2 Kg 4.9
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2017-01-12
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10
Actuator Travel 0.5 mm 0.25 mm
Body Breadth 8 mm 6 mm
Body Height 5.8 mm 3.6 mm
Body Length or Diameter 8.3 mm 6 mm
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC .05A@50VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 50000 Cycle(s) 100000 Cycle(s)
End Contact Plating SILVER SILVER
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-RIGHT ANGLE SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 5.88 N 3.04 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
PCB Hole Count 4
Packing Method TUBE TAPE AND REEL
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.139 inch
Termination Type SOLDER SOLDER
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Color IVORY
JESD-609 Code e4
Terminal Finish Silver (Ag)

Compare TL6110BF500QP with alternatives

Compare TL3301CF260QG with alternatives