TL6110BF300QP vs TL-6100-B-F160-Q-P feature comparison

TL6110BF300QP E-Switch Inc

Buy Now Datasheet

TL-6100-B-F160-Q-P E-Switch Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC E-SWITCH INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer E-Switch
Actuator Travel 0.5 mm 0.5 mm
Body Breadth 8 mm 7.4 mm
Body Height 5.8 mm 2.5 mm
Body Length or Diameter 8.3 mm 7.4 mm
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@50VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 50000 Cycle(s) 1000000 Cycle(s)
End Contact Plating SILVER SILVER
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.43 N 2.06 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 4 4
Packing Method TUBE TUBE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag)
Terminal Length 0.139 inch 0.165 inch
Termination Type SOLDER SOLDER
Base Number Matches 4 2
ECCN Code EAR99
HTS Code 8536.50.90.40

Compare TL6110BF300QP with alternatives

Compare TL-6100-B-F160-Q-P with alternatives