TL59BF100Q vs TL-59-P-F160-Q feature comparison

TL59BF100Q E-Switch Inc

Buy Now Datasheet

TL-59-P-F160-Q E-Switch Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer E-SWITCH INC E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer E-Switch
Actuator Length 0.232 inch 0.193 inch
Actuator Travel 0.25 mm
Body Height 3.6 mm 3.6068 mm
Body Length or Diameter 6.2 mm 6.1976 mm
Center Contact Material SILVER PHOSPHOR BRONZE
Circuit Configuration 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@50VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 50 V
Dielectric Withstand Volts 250VAC V 1000VRMS V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER PHOSPHOR BRONZE
Insulation Resistance 100000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1
Operating Force-Max 1.47 N
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
PCB Hole Count 2 2
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Angle
Actuator Material POLYBUTYLENE TEREPHTHALATE
Actuator Type PUSHBUTTON
Body Breadth 6.1976 mm
Center Contact Plating SILVER
Contact Function OFF-(ON)
Contact Timing SNAP ACTION
End Contact Plating SILVER
Housing Material STEEL
Insulator Material POLYBUTYLENE TEREPHTHALATE
Manufacturer Series TL59
Sealing MOLDED
Terminal Material BRASS

Compare TL59BF100Q with alternatives

Compare TL-59-P-F160-Q with alternatives