TL598QD vs BA9743AFV feature comparison

TL598QD Texas Instruments

Buy Now Datasheet

BA9743AFV ROHM Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
parentfamilyid 896567
Ihs Manufacturer TEXAS INSTRUMENTS INC ROHM CO LTD
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 LSSOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 162.05
CO2e (mg) 1951.082
Category CO2 Kg 12.04
Compliance Temperature Grade Automotive: -40C to +125C
Candidate List Date 2019-01-15
SVHC Over MCV 7439-92-1
EFUP 50
Analog IC - Other Type SWITCHING CONTROLLER DUAL SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 35 V
Input Voltage-Min 7 V 3.6 V
Input Voltage-Nom 15 V 6 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm 5 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.25 A 0.12 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.25 mm
Supply Current-Max (Isup) 26 mA
Surface Mount YES YES
Switcher Configuration PUSH-PULL BUCK
Switching Frequency-Max 300 kHz 800 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 4.4 mm
Base Number Matches 2 3
JESD-609 Code e2
Terminal Finish Tin/Copper (Sn/Cu)

Compare TL598QD with alternatives

Compare BA9743AFV with alternatives