TL592D vs NE592D8 feature comparison

TL592D Texas Instruments

Buy Now Datasheet

NE592D8 Philips Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC PHILIPS SEMICONDUCTORS
Package Description SOP, SOP8,.25
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 50000 kHz
Consumer IC Type VIDEO AMPLIFIER VIDEO AMPLIFIER
Gain 52 dB
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm
Number of Channels 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 27 mA 27 mA
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 3 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 1 5
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare TL592D with alternatives