TL5209-50KTTR
vs
NCP5501DT50G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ONSEMI
Part Package Code
D2PAK
DPAK (SINGLE GAUGE) TO-252
Package Description
TO-263, SMSIP5H,.6,67TB
DPAK-3
Pin Count
4
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.5 V
0.7 V
Dropout Voltage1-Nom
0.35 V
0.23 V
Input Voltage Absolute-Max
20 V
18 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
2.5 V
2.5 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G2
Length
10.16 mm
6.54 mm
Line Regulation-Max
0.05%
0.05%
Load Regulation-Max
0.035%
0.05%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
5.1 V
5.245 V
Output Voltage1-Min
4.9 V
4.755 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
HSOP
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
TR
RAIL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.13 mm
2.38 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
2.29 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
4.9%
Width
8.925 mm
6.095 mm
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Package Code
369C
Samacsys Manufacturer
onsemi
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
40
Compare TL5209-50KTTR with alternatives
Compare NCP5501DT50G with alternatives