TL5209-33DR
vs
MIC5209-3.6YS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.5 V
0.6 V
Dropout Voltage1-Nom
0.35 V
0.35 V
Input Voltage Absolute-Max
20 V
20 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
2.5 V
4.6 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G4
Length
4.9 mm
6.5 mm
Line Regulation-Max
0.0386%
0.0036%
Load Regulation-Max
0.0231%
0.0252%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
3.366 V
3.672 V
Output Voltage1-Min
3.234 V
3.528 V
Output Voltage1-Nom
3.3 V
3.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HSOP
Package Equivalence Code
SOP8,.25
SOT-223-4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
1.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
2.3 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2%
2%
Width
3.9 mm
3.5 mm
Base Number Matches
1
3
Rohs Code
Yes
Factory Lead Time
5 Weeks, 4 Days
Samacsys Manufacturer
Microchip
JESD-609 Code
e3
Moisture Sensitivity Level
3
Packing Method
TUBE
Terminal Finish
MATTE TIN
Compare TL5209-33DR with alternatives
Compare MIC5209-3.6YS with alternatives