TL5209-30DCYR
vs
MIC5209-3.6BS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICREL INC
Part Package Code
SOT-223
Package Description
SOP, SOT-223
TO-261, SOT-223, 3 PIN
Pin Count
4
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.5 V
0.6 V
Dropout Voltage1-Nom
0.35 V
0.35 V
Input Voltage Absolute-Max
20 V
20 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
2.5 V
4.6 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Length
6.5 mm
6.5 mm
Line Regulation-Max
0.036%
0.0036%
Load Regulation-Max
0.021%
0.0252%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
3.06 V
3.672 V
Output Voltage1-Min
2.94 V
3.528 V
Output Voltage1-Nom
3 V
3.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HSOP
Package Equivalence Code
SOT-223
SOT-223-4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
1.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2%
2%
Width
3.5 mm
3.5 mm
Base Number Matches
1
3
Rohs Code
No
Factory Lead Time
4 Weeks
JESD-609 Code
e0
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
240
Terminal Finish
Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s)
30
Compare TL5209-30DCYR with alternatives
Compare MIC5209-3.6BS with alternatives