TL514CN vs MC1414PDS feature comparison

TL514CN Texas Instruments

Buy Now Datasheet

MC1414PDS Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Package Description DIP-14 ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDIP-T14
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -6 V
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Response Time-Nom 30 ns
Supply Voltage Limit-Max 14 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 3 1

Compare TL514CN with alternatives

Compare MC1414PDS with alternatives