TL5001CP
vs
5962-9958302QPA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
parentfamilyid
896550
896552
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
12.04
Average Weight (mg)
569.675
569.675
CO2e (mg)
6858.887
6858.887
Samacsys Description
PWM Controller with Wide Input Range
Samacsys Manufacturer
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
674.584518
2023.948172
Category CO2 Kg
12.04
12.04
CO2
8121.99759672
24368.33599088
Compliance Temperature Grade
Commercial Extended: -25C to +85C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-01-23
CAS Accounted for Wt
100
99
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
13463-67-7, 7440-48-4, 7440-02-0, 7439-92-1, 1317-36-8
EFUP
e
50
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
3.6 V
3.6 V
Input Voltage-Nom
6 V
6 V
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
JESD-609 Code
e4
e0
Length
9.81 mm
9.58 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Output Current-Max
3 A
3 A
Output Voltage-Max
50 V
50 V
Output Voltage-Min
1 V
1 V
Output Voltage-Nom
1 V
1 V
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max (Isup)
2.1 mA
2.1 mA
Surface Mount
NO
NO
Switcher Configuration
BUCK-BOOST
BUCK-BOOST
Switching Frequency-Max
400 kHz
500 kHz
Temperature Grade
OTHER
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
SVHC Over MCV
7439-92-1
Qualifications
DLA
Screening Level
MIL-PRF-38535 Class Q
Supply Voltage-Nom (Vsup)
6 V
Technology
BIPOLAR
Compare TL5001CP with alternatives
Compare 5962-9958302QPA with alternatives