TL494ING vs IP1060DE3 feature comparison

TL494ING Rochester Electronics LLC

Buy Now Datasheet

IP1060DE3 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SEMELAB LTD
Package Description DIP, SOP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V 30 V
Input Voltage-Min 7 V 20 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDIP-T16 R-PDSO-G16
Length 19.175 mm 9.9 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Current-Max 0.5 A 0.04 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Seated Height-Max 4.44 mm 1.75 mm
Surface Mount NO YES
Switcher Configuration PUSH-PULL SINGLE
Switching Frequency-Max 200 kHz 100 kHz
Temperature Grade INDUSTRIAL OTHER
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 16
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish TIN

Compare TL494ING with alternatives

Compare IP1060DE3 with alternatives