TL494IJ
vs
SG2526J
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MOTOROLA INC
Package Description
DIP, DIP16,.3
DIP, DIP18,.3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
35 V
Input Voltage-Min
7 V
8 V
Input Voltage-Nom
15 V
JESD-30 Code
R-GDIP-T16
R-GDIP-T18
Length
19.56 mm
22.73 mm
Number of Functions
1
1
Number of Terminals
16
18
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.25 A
0.2 A
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP18,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Surface Mount
NO
NO
Switcher Configuration
PUSH-PULL
PUSH-PULL
Switching Frequency-Max
300 kHz
400 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
7.62 mm
Base Number Matches
4
5
Pbfree Code
No
Part Package Code
DIP
Pin Count
18
JESD-609 Code
e0
Supply Current-Max (Isup)
30 mA
Terminal Finish
TIN LEAD
Compare TL494IJ with alternatives