TL494IDE4
vs
TL494BDG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ONSEMI
Package Description
SOP,
SO-16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
7 V
7 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
9.9 mm
9.9 mm
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.25 A
0.5 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Switcher Configuration
PUSH-PULL
PUSH-PULL
Switching Frequency-Max
300 kHz
200 kHz
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
16
Manufacturer Package Code
751B-05
Factory Lead Time
4 Weeks
JESD-609 Code
e3
Moisture Sensitivity Level
1
Package Equivalence Code
SOP16,.25
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Technology
BIPOLAR
Terminal Finish
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
40
Compare TL494IDE4 with alternatives
Compare TL494BDG with alternatives