TL494CNG vs UC494AJ/883B feature comparison

TL494CNG Rochester Electronics LLC

Buy Now Datasheet

UC494AJ/883B Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC UNITRODE CORP
Package Description DIP, DIP, DIP16,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 7 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDIP-T16 R-GDIP-T16
Length 19.175 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.5 A 0.2 A
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Seated Height-Max 4.44 mm
Surface Mount NO NO
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 200 kHz 300 kHz
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP16,.3
Qualification Status Not Qualified
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare TL494CNG with alternatives

Compare UC494AJ/883B with alternatives